Honeywell 143-302LAG-A01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 143 |
| Resistance | 3000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 143-302LAG-A01 to view detailed technical specifications.
No datasheet is available for this part.