
The 143PC03D pressure sensor from Honeywell is a differential pressure sensor with an operating supply voltage of 8V and a supply current of 8mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is designed for screw mount and has a DC rated voltage of 8V. It is suitable for use in environmental sensing applications.
Honeywell 143PC03D technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 2.5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Supply Current | 8mA |
| Termination | PC Pin |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143PC03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
