Honeywell 14CE1-1K technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 2300gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
