Honeywell 14CE1-1K-RS technical specifications.
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Pin Plunger |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 11.8N |
| Mounting | Screw Mount |
Download the complete datasheet for Honeywell 14CE1-1K-RS to view detailed technical specifications.
No datasheet is available for this part.