The 14CE1-3 is a basic limit switch from Honeywell, rated for 5A at 240V AC. It features a screw mount package and operates within a temperature range of 0-70°C. The switch is designed to meet IP65 ratings and is compliant with RoHS regulations. It has a silver contact plating and a throw configuration of SPDT.
Honeywell 14CE1-3 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-3 to view detailed technical specifications.
No datasheet is available for this part.