Honeywell 14CE1-3AK technical specifications.
| Current Rating | 5A |
| Operating Force | 11.8N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-3AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.