
Honeywell 14CE1-3G technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-3G to view detailed technical specifications.
No datasheet is available for this part.