The 14CE101-1 is a 5A SPDT snap action switch from Honeywell, designed for use in a variety of applications. It features a plunger actuator type and a snap action contact type. The switch has a current rating of 5A and a voltage rating of 240V AC. It is rated for operation between 0°C and 70°C and is compliant with IP65 ratings. The switch is also RoHS compliant and has a termination type of cable.
Honeywell 14CE101-1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Force | 1200gf |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE101-1 to view detailed technical specifications.
No datasheet is available for this part.