
Honeywell 14CE101-3 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Force | 11.8N |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE101-3 to view detailed technical specifications.
No datasheet is available for this part.