Honeywell 14CE102-1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 14CE100 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
