
This SPDT limit switch features a current rating of 5A and a voltage rating of 240V AC. It is rated for operation in temperatures ranging from 0°C to 70°C and is compliant with the RoHS directive. The switch has a silver plated contact plating and a termination type of cable. It is also rated for IP65 environmental conditions.
Honeywell 14CE2-1A technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
