Honeywell 14CE2-3G technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 11.8N |
| Release Force | 4.4N |
| Maximum Pre-Travel | 1mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 14CE2-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.