
Honeywell 14CE2-3KV technical specifications.
| Current Rating | 5A |
| Operating Force | 11.8N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-3KV to view detailed technical specifications.
No datasheet is available for this part.