Honeywell 14CE3-3 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 118N |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Pretravel | 0.02inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 14CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
