
The 14CE3-AQ is a SPDT limit switch from Honeywell, rated for 3A and 250V AC. It operates within a temperature range of 0-70°C and features an IP65 rating for environmental resistance. The switch is RoHS compliant and has a termination type of connector. It is designed for use in cable mount applications.
Honeywell 14CE3-AQ technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE3-AQ to view detailed technical specifications.
No datasheet is available for this part.