
Honeywell 14CE3-Q technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Material | Zinc |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14CE |
| Supply Current | 3A |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE3-Q to view detailed technical specifications.
No datasheet is available for this part.