
Honeywell 14CE31-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14CE |
| Termination | Wire |
| Throw Configuration | SPDT |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE31-1 to view detailed technical specifications.
No datasheet is available for this part.