The 14CE66-1A is a 240V SPDT limit switch from Honeywell, rated for 5A. It operates within a temperature range of 0-70°C and features an IP65 rating for dust and water resistance. The switch is RoHS compliant and has a termination type of cable.
Honeywell 14CE66-1A technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE66-1A to view detailed technical specifications.
No datasheet is available for this part.