This rotary momentary action switch has a current rating of 10A and a voltage rating of 120V AC and 125V DC. It is designed for chassis mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for IP66 and is compliant with RoHS regulations. It is available in a bulk packaging and has a package quantity of one.
Honeywell 14CX1 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Momentary Action |
| Current Rating | 10A |
| Depth | 126.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
