This SPDT basic switch features a contact material of gold and an operating force of 2N. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is available in a screw mount package type with wire leads. It is not RoHS compliant.
Honeywell 14HM6 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14HM6 to view detailed technical specifications.
No datasheet is available for this part.
