This 30V 1A SPDT switch is a ROHS compliant, chassis mount device with a maximum operating temperature of 163°C and a minimum operating temperature of -53°C. It features a gold contact material and a mechanical life of 10,000,000 cycles. The switch is rated for 125V AC and 30V DC and has a throw configuration of SPDT. It is available in a bulk packaging with 30 units per package.
Honeywell 14SX101-T technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14SX101-T to view detailed technical specifications.
No datasheet is available for this part.