
DP3T toggle switch with a non-illuminated, standard round, nickel-plated lever. Features solder termination and panel mount with threads. Offers a 20A max current rating at 277VAC and 250VDC, with a 125VAC rating. Operates within a temperature range of -65°C to 71°C. Environment-proof and RoHS non-compliant.
Honeywell 14TL1-10 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Non-Illuminated |
| Length | 33.53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14TL1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
