
The 14TL1-1A is a locking lever toggle switch with a current rating of 15A and a maximum voltage rating of 250V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is rated for use in environments that are environment proof and is packaged in bulk. It has a panel mount with threads and a throw configuration of 4PDT.
Honeywell 14TL1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Weight | 104.33g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14TL1-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
