This SPDT basic and snap action switch features a steel actuator and is rated for a maximum current of 7A and a maximum voltage of 28V. It has a screw mount package type and is 15.65mm in length and 8.03mm in depth. The switch operates with a force of 2.5N and is available in a single package quantity.
Honeywell 14XE65 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14XE65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.