Honeywell 14XE66 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 2.5N |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 14XE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
