
The 151ML1-E1 is a 10A chassis mount rotary switch from Honeywell, designed for on-moment operation. It features a SPDT/DPDT throw configuration and can withstand 120V AC and 115V DC voltages. The switch has a maximum current rating of 10A and an operating force of 1360gf. It is packaged in bulk and can be mounted using screws.
Honeywell 151ML1-E1 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Screw |
| Operating Force | 1360gf |
| Packaging | Bulk |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 151ML1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
