Honeywell 15AS16 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 255gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST, SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15AS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.