
The 15AT2 toggle switch from Honeywell is a panel mount device with a standard round actuator. It has a current rating of 15A and a DC rated voltage of 250V. The switch is available in non-illuminated and illuminated versions. It is not RoHS compliant and is packaged in bulk quantities. The switch has a 4PDT throw configuration and a screw termination.
Honeywell 15AT2 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 15AT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
