
This is a 15A panel mount toggle switch with a standard round actuator, rated for 250V DC and 125V AC. It has a 6PDT throw configuration and is terminated with a screw. The switch is available in a non-illuminated or illuminated version. It is not RoHS compliant and is packaged in bulk. The switch is part of the AT series and has a panel mount with threads.
Honeywell 15AT41 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 15AT41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
