Honeywell 15AT61 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4PDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 117.93g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15AT61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
