Honeywell 15AT62 technical specifications.
| Actuator Length | 22.35mm |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15AT62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
