
SPDT snap-action switch with roller lever and solder lug termination. Features a 3A max current rating and 115VAC/115VDC voltage rating. Operating force is 1.95N, with a differential travel of 0.006 inches and overtravel of 0.003 inches. Operating temperature range spans -65°C to 260°C. Chassis mountable via screw or solder.
Honeywell 15HM2 technical specifications.
| Current Rating | 1A |
| Depth | 6.35mm |
| Differential Travel | 0.006inch |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.003inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 6.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 15HM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
