Honeywell 15LS1-4C technical specifications.
| Differential Travel | 114mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Operating Force | 3114N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15LS1-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.