The 15PA137 packet switch from Honeywell is a 17.15 x 4.83 x 18.03 mm electromechanical device. It is a member of the 15PA137 family and has an unknown RoHS compliance status. The switch type is not specified, and the operating temperature range is not defined.
Honeywell 15PA137 technical specifications.
| Color | N/A |
| Dimension | 17.15 x 4.83 x 18.03 mm |
| Manufacturer | Honeywell |
| Family | 15PA137 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 15PA137 |
| RoHS | Unknown |
| Type | Packet |
| Switch Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 15PA137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.