Honeywell 15PA177-V7 technical specifications.
| Height | 0.018inch |
| Illumination Type | Non-Illuminated |
| Length | 1.81inch |
| Material | Fiberglass |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | V7 |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA177-V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
