Honeywell 15PA235-PL technical specifications.
| Material | Copper |
| Mount | Hardware |
| Package Quantity | 10 |
| Wire/Cable Diameter | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA235-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.