Honeywell 15PA256-WW technical specifications.
| Height | 0.2inch |
| Illumination Type | Non-Illuminated |
| Length | 1inch |
| Material | Plastic |
| Mount | Hardware |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA256-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
