Honeywell 15PA260 technical specifications.
| Color | Black |
| Height | 0.41inch |
| Illumination Type | Non-Illuminated |
| Length | 0.74inch |
| Material | Silicone |
| Mount | Hardware |
| Package Quantity | 10 |
| Ratings | Environment Sealed |
| Series | V7 |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
