Honeywell 15PA281-JV technical specifications.
| Color | Black |
| Material | Rubber |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Ratings | Environment Sealed |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA281-JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
