Honeywell 15PA302 technical specifications.
| Finish | Chrome |
| Head Diameter | 0.83inch |
| Height | 0.28inch |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.