Honeywell 15PA317-TL technical specifications.
| Actuator Length | 10.92mm |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | SPST |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA317-TL to view detailed technical specifications.
No datasheet is available for this part.