Honeywell 15PA318-TW technical specifications.
| Actuator Length | 24.64mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA318-TW to view detailed technical specifications.
No datasheet is available for this part.