Honeywell 15PA320-TL technical specifications.
| Actuator Length | 17.27mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA320-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.