Honeywell 15PA90-6W technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | TL |
| Shape | Round |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PA90-6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
