This 5A panel mount pushbutton switch features a round, button actuator made of plastic with a nickel contact plating. It has a maximum voltage rating of 30V DC and 115V AC, and is rated for 5A of current. The switch has a straight orientation and a screw termination. It is available in bulk packaging and has a weight of 6.35g.
Honeywell 15PB1 technical specifications.
| Actuator Length | 8.38mm |
| Actuator Material | Plastic |
| Actuator Type | Round, Button |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 8.76mm |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 6.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.