Honeywell 15PB33 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 13.59mm |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PB33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.