Honeywell 16HM1-1 technical specifications.
| Current Rating | 1A |
| Depth | 6.35mm |
| Differential Travel | 0.006inch |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Operating Position | 0.33inch |
| Overtravel | 0.003inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| RoHS Compliant | No |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 16HM1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.