This SPDT on-mom switch from Honeywell features a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. It is designed for chassis mount applications and has a rated operating force of 198gf. The switch has a voltage rating of 115V AC and 28V DC, and is available in a single unit package with wire leads.
Honeywell 16HM32 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Package Quantity | 1 |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 16HM32 to view detailed technical specifications.
No datasheet is available for this part.