Honeywell 173-504OAF-301 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0805 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 500000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 173-504OAF-301 to view detailed technical specifications.
No datasheet is available for this part.