
The 175-444QBF-301 is a 440kR resistor with a 5% tolerance from Honeywell. It is available in a 1206 package, suitable for surface mount applications. The operating temperature range is -60°C to 125°C. This resistor is compliant with RoHS regulations and is packaged in tape and reel format.
Honeywell 175-444QBF-301 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 440kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 175-444QBF-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.